Christmas Opening Hours and Delivery Dates here
Antistat 010-0059 Metal Shielding Bag 18x20 457 x 508mm Pack Of 100

Image Representative of Range

Antistat 010-0059 Metal Shielding Bag 18x20" 457 x 508mm Pack Of 100

Order Code:

87-9410

Brand: Antistat MPN: 010-0059
Qty Unit Price (Ex VAT)
1+ £39.00
10+ £35.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 457 x 508mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0059
Type Shielding bag
Colour Semi-transparent
Dimensions 508 x 457mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot