Antistat 013-0007 Metal Shielding Ziplock Bags 8x12 203 x 305mm - Pack Of 100
Image Representative of Range

Antistat 013-0007 Metal Shielding Ziplock Bags 8x12" 203 x 305mm - Pack Of 100

Standard range
Order Code:

87-9732

Brand: Antistat MPN: 013-0007
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
1+ £30.60
10+ £28.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

203 x 305mm anti-static shield ziplock / gripseal bags providing full protection against ESD. The bags are designed to give ultimate protection against static damage to electronic components and devices whilst being handled, in storage and while being transported.


  • 203 x 305mm
  • Metal 'Faraday cage' layer shields products from electrical energy and prevents static build-up
  • Four-layer protection guards against electrical charges inside and out
  • Semi transparent for easy identification of contents
  • Surface resistance 108 to 1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100

Note: All sizes are approximate.

Type Shielding bag
Colour Semi-transparent
Dimensions 305 x 203mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot