Antistat Metal Shielding Ziplock Bags

<p>Anti-static shield ziplock / gripseal bags providing full protection against ESD. The bags are designed to give ultimate protection against static damage to electronic components and devices whilst being handled, in storage and while being transported.</p>
  • Metal 'Faraday cage' layer shields products from electrical energy and prevents static build-up
  • Four-layer protection guards against electrical charges inside and out
  • Semi transparent for easy identification of contents
  • Surface resistance 108 to 1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
All sizes are approximate.
Order codeAntistat typeSize (mm)Size (Inches)
87-9720013-000176 x 1273 x 5
87-9722013-0003102 x 1524 x 6
87-9724013-0004127 x 2035 x 8
87-9726013-0020152 x 2036 x 8
87-9728013-0005152 x 2546 x 10
87-9730013-0006203 x 2548 x 10
87-9732013-0007203 x 3058 x 12
87-9734013-0008254 x 30510 x 12
87-9736013-0009254 x 35510 x 14
87-9738013-0010305 x 40612 x 16

Trustpilot