Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antistat 013-0008 Metal Shielding Ziplock Bags 10x12" 254 x 305mm - Pack Of 100

Order Code:  

87-9734

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 013-0008 Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £28.30
10+ £25.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

254 x 305mm anti-static shield ziplock / gripseal bags providing full protection against ESD. The bags are designed to give ultimate protection against static damage to electronic components and devices whilst being handled, in storage and while being transported.


  • 254 x 305mm
  • Metal 'Faraday cage' layer shields products from electrical energy and prevents static build-up
  • Four-layer protection guards against electrical charges inside and out
  • Semi transparent for easy identification of contents
  • Surface resistance 108 to 1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100

Note: All sizes are approximate.

Colour Semi-transparent
Dimensions 305 x 254mm
Quantity 100
Type Shielding bag

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot