Vigortronix VTX-146-300-130 300VA Toroidal Transformer 230V Primary 2 x 30V

Standard range
Order Code:

88-0002

Brand: Vigortronix MPN: VTX-146-300-130
Qty Unit Price (Ex VAT)
1+ £39.16
25+ £35.70
50+ £33.40
100+ £31.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 300VA. 230V AC primary winding. 2x 0-30V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 300VA
Primary Voltage 230V
Secondary Voltage 2 x 30V
Weight 2.8kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, January 14, 2018 Question by: Rapid Customer | Product code: 88-0002
Q. What are the physical dimensions?
A. Hi William, thank you for your question. Please see the datasheet. VTX-146-300-130 is 54mm high with a diameter of 125mm.

Reviews


Be the first to submit a review

Trustpilot