Vigortronix VTX-146-300-155 300VA Toroidal Transformer 230V Primary 2 x 55V
Image Representative of Range

Vigortronix VTX-146-300-155 300VA Toroidal Transformer 230V Primary 2 x 55V

Extended range
Order Code:

88-0004

Brand: Vigortronix MPN: VTX-146-300-155
Qty Unit Price (Ex VAT)
1+ £53.46
25+ £43.23
50+ £36.41
100+ £35.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/03/2025

Toroidal transformer. Open style. 300VA. 230V AC primary winding. 2x 0-55V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 300VA
Primary Voltage 230V
Secondary Voltage 2 x 55V
Weight 2.8kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot