Vigortronix VTX-146-500-150 500VA Toroidal Transformer 230V Primary 2 x 50V

Standard range
Order Code:

88-0010

Brand: Vigortronix MPN: VTX-146-500-150
Qty Unit Price (Ex VAT)
1+ £58.62
25+ £53.45
50+ £50.00
100+ £46.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 29/01/2025

Toroidal transformer. Open style. 500VA. 230V AC primary winding. 2x 0-50V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 500VA
Primary Voltage 230V
Secondary Voltage 2 x 50V
Weight 4.3kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot