Vigortronix VTX-146-500-155 500VA Toroidal Transformer 230V Primary 2 x 55V

Standard range
Order Code:

88-0011

Brand: Vigortronix MPN: VTX-146-500-155
Qty Unit Price (Ex VAT)
1+ £56.35
25+ £51.37
50+ £48.06
100+ £44.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 500VA. 230V AC primary winding. 2x 0-55V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 500VA
Primary Voltage 230V
Secondary Voltage 2 x 55V
Weight 4.3kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot