Vigortronix VTX-146-625-125 625VA Toroidal Transformer 230V Primary 2 x 25V

Standard range
Order Code:

88-0012

Brand: Vigortronix MPN: VTX-146-625-125
Qty Unit Price (Ex VAT)
1+ £61.02
25+ £55.64
50+ £52.05
100+ £48.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 625VA. 230V AC primary winding. 2x 0-25V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 625VA
Primary Voltage 230V
Secondary Voltage 2 x 25V
Weight 5.2kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot