Murata PS 22R105C 1mH ±10% Radial Leaded inductor

Standard range
Order Code:

88-1660

Brand: Murata PS MPN: 22R105C
Qty Unit Price (Ex VAT)
1+ £0.795
25+ £0.602
50+ £0.539
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
178 in stock, despatched same dayAdditional quantity lead time 14 days

Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 1mH inductance
  • 10% tolerance
  • 0.17A
  • 150 Q Factor
  • 3.8R DC resistance
  • 1.8MHz SRF
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Core Material Ferrite
DC Current Max 0.17A
DC Resistance 3.8Ω
Inductance 1mH
Inductance Tolerance 10%
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, February 15, 2013 Question by: Rapid Customer | Product code: 88-1660
Q. I have read your answer to my question on the inductor marked 105C and it does not help.... the 105C is a 1mH inductor, that means that the code must 10 x 10^5 NANO henries However, the inductors marked 106 are 100uH so they are using 10 x10^6 WHAT ? It cannot be NANO. We have been pondering in the office and wonder if a 22uH inductor would have a code of 227 ? If it does, the code reads as first two digits give HUNDREDS then the next is the NEGATIVE power. Which seems nuts.
A. Hi Charlie. Thank you for your question. The designation code does follow the usual protocol - but admittedly the use of mH (millihenry) is confusing.


Friday, February 15, 2013 Question by: Rapid Customer | Product code: 88-1660
Q. Why does this range have its own coding? All other inductors use the code digit, digit, multiplier IN UH
A. Hi Charlie. Thank you for your question. This range does have its own coding - the 22R is the series - then the 105 indicates the value by the usual system. For some reason they have been described in milli Henry (mH) rather than a higher equivalent value in micro Henry (uH) but both are the same.

Reviews


Be the first to submit a review

Trustpilot