Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.33 |
10+ | £2.86 |
50+ | £2.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.
DC Current Max | 2A |
---|---|
DC Resistance | 276mΩ |
Inductance | 680µH |
Inductance Tolerance | 10% |
Inductor Type | High Current Bobbin |
Size | 24 x 14mm |
Terminal Type | Wire Leads |
To use this facility please Sign In.
Sign In