Christmas Opening Hours and Delivery Dates here

Murata Series Inductor

Murata PS Brand: Murata PS

A range of high current bobbin core inductors for use in many power supply and general purpose filtering applications.

The cores are manufactured in high saturation flux density material and insulated overall by a heatshrunk sleeve. The inductors are suited to direct mounting on printed circuit boards or chassis mounted via the central fixing hole (the use of a non-magnetic screw will ensure mechanical stability).

Suitable applications for these components include: switching regulators, power line filters, audio filters and noise suppression.

  • Radial construction
  • Low DC resistance
  • PCB or chassis mounting
  • Low temperature dependence
  • Tolerance ±10%
  • Backward compatible with Sn/Pb soldering systems
  • –40°C to +85°C operating temperature
Description Image Product Buy Pricing (Ex VAT) Inductance Current Dc Resistance Inductance Tolerance Inductor Type Size Terminal Type
Murata PS 1410454C 100µH 5.4A 1400 Series Bobbin Type Inductor
Murata PS 1410454C 100µH 5.4A 1400 Series Bobbin Type Inductor
Standard range
Order code: 88-1720
MPN: 1410454C

53 in stock, despatched same dayAdditional quantity lead time 16 months
1+ £2.12
10+ £2.10
50+ £2.03
100+ £1.93
Price per unit Ex VAT
100µH 5.4A 42mΩ 10% High Current Bobbin 24 x 14mm Wire Leads
Murata PS 1415440C 150µH 4A 1400 Series Bobbin Type Inductor
Murata PS 1415440C 150µH 4A 1400 Series Bobbin Type Inductor
Standard range
Order code: 88-5102
MPN: 1415440C

Order in multiples of 25


Available to back orderBack-order availability date - 07/01/2026
25+ £1.98
50+ £1.93
100+ £1.90
Price per unit Ex VAT
150µH 4.0A 69mΩ 10% High Current Bobbin 24 x 14mm Wire Leads
Murata PS 1422435C 220µH 3.5A 1400 Series Bobbin Type Inductor
Murata PS 1422435C 220µH 3.5A 1400 Series Bobbin Type Inductor
Standard range
Order code: 88-1730
MPN: 1422435C

Out of stock25 due on 06/02/2026
1+ £2.37
10+ £2.34
50+ £2.27
Price per unit Ex VAT
220µH 3.5A 96mΩ 10% High Current Bobbin 24 x 14mm Wire Leads
Murata PS 1433428C 330µH 2.8A 1400 Series Bobbin Type Inductor
Murata PS 1433428C 330µH 2.8A 1400 Series Bobbin Type Inductor
Standard range
Order code: 88-1740
MPN: 1433428C

19 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.05
10+ £2.03
50+ £1.93
Price per unit Ex VAT
330µH 2.8A 0.15Ω 10% High Current Bobbin 24 x 14mm Wire Leads
Murata PS 1468420C 680µH 2A 1400 Series Bobbin Type Inductor
Murata PS 1468420C 680µH 2A 1400 Series Bobbin Type Inductor
Standard range
Order code: 88-1782
MPN: 1468420C

33 in stock, despatched same dayAdditional 25 due on 30/04/2026
1+ £2.07
10+ £2.04
50+ £1.98
Price per unit Ex VAT
680µH 2A 276mΩ 10% High Current Bobbin 24 x 14mm Wire Leads
Murata PS 1410516C 1.0mH 1.6A 1400 Series Bobbin Type Inductor
Murata PS 1410516C 1.0mH 1.6A 1400 Series Bobbin Type Inductor
Standard range
Order code: 88-1787
MPN: 1410516C

28 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.20
10+ £2.18
50+ £2.11
Price per unit Ex VAT
1000µH 1.6A 419mΩ 10% High Current Bobbin 24 x 14mm Wire Leads
InductanceCurrentResistanceHeightDiameterLead dia.MurataOrder code
(cont.)Ω(mm)part no.
47µH8.5A0.0211424.41.3144738588-1765
100µH5.4A0.0421424.41.1141045488-1720
100µH7.8A0.0421.8301.3141047888-1725
150µH4.0A0.0691424.40.901415440C88-5102
220µH3.5A0.0961424.41.1142243588-1730
220µH5.5A0.06221.8301.3142245588-1735
300µH3.0A0.1401424.40.751430430C88-5106
300µH3.3A0.10018.524.40.901430433C88-5108
330µH2.8A0.151424.40.8143342888-1740
470µH2.3A0.2221424.40.8144742388-1750
680µH2.0A0.3041424.40.8146842088-1782
1000µH1.6A0.4191424.40.8141051688-1787
2200µH1.4A0.62221.829.80.671422514C88-5110


Trustpilot