Vigortronix VTX-146-015-212 Toroidal Transformer 15VA 0-12V

Standard range
Order Code:

88-3783

Brand: Vigortronix MPN: VTX-146-015-212
Qty Unit Price (Ex VAT)
1+ £11.85
25+ £11.65
50+ £10.91
100+ £10.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 15VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 15VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 0.33kg

To use this facility please Sign In.

Sign In

Reviews


Excellent product

Reviewed by: Mr Rob Beales - Wednesday, June 28, 2017
I have used these transformers for several decades from what was, a Malta based maufacturer. They have always proved to be highly reliable, and excellent value for money. Vigortronix offer a wide range of voltages and tap options, so most of the time, I can get what I want, straight 'off the shelf '. Keep up the good work!


Trustpilot