Site: Industry
Currency: GBP    
115/230V Toroidal Transformers - Dual Primary

115/230V Toroidal Transformers - Dual Primary

Vigortronix Brand: Vigortronix

Rapid are pleased to offer a wide variety of toroidal transformers. These high quality transformers have been manufactured with twin primary and secondary windings. They are designed and manufactured to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.

  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
  • Manufactured and tested in accordance to EN61558 and EN60950, UL, C-UL and CE
Mftrs. pt. no.Input VoltageOutput VoltageOutput CurrentRegulationTemp. riseHeight x ØWeightOrder
(V AC)(2x V AC)(A)(typ. %)(°C)(mm)(Kg)code
15VA
VTX-146-015-2062x 1150-61.25162636 x 650.3388-3781
VTX-146-015-2092x 1150-90.83162636 x 650.3388-3782
VTX-146-015-2122x 1150-120.63162636 x 650.3388-3783
VTX-146-015-2152x 1150-150.5162636 x 650.3388-3784
VTX-146-015-2182x 1150-180.42162636 x 650.3388-3785
VTX-146-015-2252x 1150-2588-3786
30VA
VTX-146-030-2062x 1150-62.5144032 x 740.4588-3787
VTX-146-030-2092x 1150-91.67144032 x 740.4588-3788
VTX-146-030-2122x 1150-121.25144032 x 740.4588-3789
VTX-146-030-2152x 1150-151144032 x 740.4588-3790
VTX-146-030-2182x 1150-180.83144032 x 740.4588-3791
VTX-146-030-2252x 1150-250.6144032 x 740.4588-3792
50VA
VTX-146-050-2062x 1150-64.17144235 x 810.688-3793
VTX-146-050-2092x 1150-92.78144235 x 810.688-3794
VTX-146-050-2122x 1150-122.08144235 x 810.688-3795
VTX-146-050-2152x 1150-151.67144235 x 810.688-3796
VTX-146-050-2182x 1150-181.39144235 x 810.688-3797
VTX-146-050-2252x 1150-251144235 x 810.688-3798
60VA
VTX-146-060-2092x 1150-63.33155034 x 850.888-3799
VTX-146-060-2122x 1150-122.5155034 x 850.888-3800
VTX-146-060-2152x 1150-15155034 x 850.888-3801
VTX-146-060-2182x 1150-181.66155034 x 850.888-3802
VTX-146-060-2252x 1150-251.2155034 x 850.888-3803
80VA
VTX-146-080-2092x 1150-94.44115039 x 90188-3804
VTX-146-080-2122x 1150-123.33115039 x 90188-3805
VTX-146-080-2152x 1150-152.67115039 x 90188-3806
VTX-146-080-2182x 1150-182.22115039 x 90188-3807
VTX-146-080-2252x 1150-251.6115039 x 90188-3808
VTX-146-080-2552x 1150-550.73115039 x 90188-0027
100VA
VTX-146-100-2092x 1150-95.55115345 x 911.188-3809
VTX-146-100-2122x 1150-124.15115345 x 911.188-3810
VTX-146-100-2152x 1150-153.33115345 x 911.188-3811
VTX-146-100-2182x 1150-182.77115345 x 911.188-3812
VTX-146-100-2252x 1150-252115345 x 911.188-3813
120VA
VTX-146-120-2122x 1150-125105545 x 981.3288-3814
VTX-146-120-2152x 1150-154105545 x 981.3288-3815
VTX-146-120-2182x 1150-183.33105545 x 981.3288-3816
VTX-146-120-2252x 1150-252.4105545 x 981.3288-3817
VTX-146-120-2302x 1150-30105545 x 981.3288-3818
VTX-146-120-2552x 1150-551.09105545 x 981.3288-3819
160VA
VTX-146-160-2122x 1150-126.6785547 x 1051.688-3820
VTX-146-160-2152x 1150-155.3385547 x 1051.688-3821
VTX-146-160-2182x 1150-184.4485547 x 1051.688-3822
VTX-146-160-2252x 1150-253.285547 x 1051.688-3823
VTX-146-160-2302x 1150-302.6785547 x 1051.688-3824
VTX-146-160-2552x 1150-551.4585547 x 1051.688-3825
225VA
VTX-146-225-2122x 1150-129.3876051 x 1102.288-3826
VTX-146-225-2152x 1150-157.576051 x 1102.288-3827
VTX-146-225-2182x 1150-186.376051 x 1102.288-3828
VTX-146-225-2252x 1150-254.576051 x 1102.288-3829
VTX-146-225-2302x 1150-303.7576051 x 1102.288-0029
250VA
VTX-146-250-2122x 1150-1210.4276050 x 1192.488-0030
300VA
VTX-146-300-2122x 1150-1212.566054 x 1252.7888-3831
VTX-146-300-2152x 1150-151066054 x 1252.7888-3832
VTX-146-300-2182x 1150-188.3366054 x 1252.7888-3833
VTX-146-300-2252x 1150-25666054 x 1252.7888-3834
VTX-146-300-2302x 1150-30566054 x 1252.7888-3835
VTX-146-300-2352x 1150-354.2866054 x 1252.7888-3836
VTX-146-300-2552x 1150-552.7366054 x 1252.7888-3837
500VA
VTX-146-500-2252x 1150-251066860 x 1364.388-0033
VTX-146-500-2302x 1150-308.3366860 x 1364.388-3838
VTX-146-500-2352x 1150-357.1466860 x 1364.388-3839
VTX-146-500-2502x 1150-50566860 x 1364.388-3840
VTX-146-500-2552x 1150-554.5566860 x 1364.388-3841
625VA
VTX-146-625-2252x 1150-2557071 x 1395.288-0034
VTX-146-625-2402x 1150-407.857071 x 1395.288-3842
VTX-146-625-2552x 1150-555.6857071 x 1395.288-3845
800VA
VTX-146-800-2402x 1150-401057265 x 1636.388-3846
VTX-146-800-2452x 1150-458.8857265 x 1636.388-3847
VTX-146-800-2502x 1150-50857265 x 1636.388-3848
1000VA
VTX-146-1000-2252x 1150-2547571 x 1677.4888-0036
VTX-146-1000-2452x 1150-4511.1147571 x 1677.4888-3851
VTX-146-1000-2502x 1150-501047571 x 1677.4888-3852
VTX-146-1000-2552x 1150-559.0947571 x 1677.4888-3853


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C