Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.56 |
25+ | £18.75 |
50+ | £17.54 |
100+ | £16.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality toroidal transformer, 120VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.
Encapsulated | No |
---|---|
Mounting Type | Toroidal |
Power | 120VA |
Primary Voltage | 2 x 115V |
Secondary Voltage | 2 x 12V |
Weight | 1.32kg |
To use this facility please Sign In.
Sign In