Vigortronix VTX-146-050-212 Toroidal Transformer 50VA 0-12V

Standard range
Order Code:

88-3795

Brand: Vigortronix MPN: VTX-146-050-212
Qty Unit Price (Ex VAT)
1+ £14.17
25+ £12.92
50+ £12.08
100+ £11.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 50VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 50VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 0.65kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, July 30, 2015 Question by: Rapid Customer | Product code: 88-3795
Q. 88-3795 Hi, my question is in two parts. a) Are all four windings protected from o/load by an internal trip device? b) Is that internal trip self re-setting or not? Thanks Bob
A. Hi Bob, thank you for your question. This has an internal thermal fuse that is non resettable. This blows if the core temperature reaches a temperature that would cause a fire. Any other protection such as fuses will need to be added to your design.

Reviews


Be the first to submit a review

Trustpilot