Christmas Opening Hours and Delivery Dates here
Vigortronix VTX-146-800-250 Toroidal Transformer 800VA 0-50V

Image Representative of Range

Vigortronix VTX-146-800-250 Toroidal Transformer 800VA 0-50V

Order Code:

88-3848

Brand: Vigortronix MPN: VTX-146-800-250
Qty Unit Price (Ex VAT)
1+ £114.14
25+ £92.30
50+ £77.74
100+ £76.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

High quality toroidal transformer, 800VA 0-50V, 0-50V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 50V
Power Rating 800VA
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot