Vigortronix VTX-146-060-225 Toroidal Transformer 60VA 0-25V

Standard range
Order Code:

88-3803

Brand: Vigortronix MPN: VTX-146-060-225
Qty Unit Price (Ex VAT)
1+ £14.68
25+ £13.38
50+ £12.53
100+ £11.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 60VA 0-25V, 0-25V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 60VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 25V
Weight 0.8kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot