Vigortronix VTX-146-120-255 Toroidal Transformer 120VA 0-55V

Standard range
Order Code:

88-3819

Brand: Vigortronix MPN: VTX-146-120-255
Qty Unit Price (Ex VAT)
1+ £20.60
25+ £18.78
50+ £17.57
100+ £16.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 28/01/2025

High quality toroidal transformer, 120VA 0-55V, 0-55V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 120VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 55V
Weight 1.32kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot