Vigortronix VTX-146-080-218 Toroidal Transformer 80VA 0-18V

Standard range
Order Code:

88-3807

Brand: Vigortronix MPN: VTX-146-080-218
Qty Unit Price (Ex VAT)
1+ £19.91
25+ £18.16
50+ £16.99
100+ £15.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 80VA 0-18V, 0-18V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 80VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 18V
Weight 0.9kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, September 25, 2018 Question by: Rapid Customer | Product code: 88-3807
Q. Hi, with the VTX 146 080 218 transformer can you tell me please is the rating of 2.22A per output winding, or is it the total that the transformer can produce i.e. 1.11A per winding? Also is 2.22A nominal or maximum. Thank you Bob
A. Hi Bob, thank you for your question. The 2.22 amps would be maximum for the two windings so 1.11 amps per winding.

Reviews


Be the first to submit a review

Trustpilot