Vigortronix VTX-146-225-212 Toroidal Transformer 225VA 0-12V

Standard range
Order Code:

88-3826

Brand: Vigortronix MPN: VTX-146-225-212
Qty Unit Price (Ex VAT)
1+ £33.05
25+ £30.13
50+ £28.19
100+ £26.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 11/03/2025

High quality toroidal transformer, 225VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 225VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 2.2kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, December 5, 2011 Question by: Rapid Customer | Product code: 88-3826
Q. Presumably for 230V input - I connect grey to violet, blue to neutral, brown to live For 24V output - I connect Yellow to Black, orange is 0V, Red 24V This should then give me 9.38A at 24V
A. Hi Derek Thanks for your question. Our technical department have advised that this is indeed correct.

Reviews


Be the first to submit a review

Trustpilot