Vigortronix VTX-146-060-215 Toroidal Transformer 60VA 0-15V

Standard range
Order Code:

88-3801

Brand: Vigortronix MPN: VTX-146-060-215
Qty Unit Price (Ex VAT)
1+ £14.79
25+ £13.48
50+ £12.62
100+ £11.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 60VA 0-15V, 0-15V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 60VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Weight 0.8kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, July 24, 2014 Question by: Rapid Customer | Product code: 88-3801
Q. Item 88-3801 VTX-146-060-215 does not seem to be included in the PDF file from manufacturer. Have you the dimensions pleaee?
A. Hi Andrew. Thank you for your question. All the 60VA versions are the same size 34 x 85mm (height x diameter) as stated in the data sheet.

Reviews


toroidal transformer

Reviewed by: Alan Gill - Friday, December 2, 2016
First class,wellmade,delivered on time and performs well.


Trustpilot