Vigortronix VTX-146-050-209 Toroidal Transformer 50VA 0-9V

Standard range
Order Code:

88-3794

Brand: Vigortronix MPN: VTX-146-050-209
Qty Unit Price (Ex VAT)
1+ £20.74
25+ £16.77
50+ £14.13
100+ £13.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/02/2025


High quality toroidal transformer, 50VA 0-9V, 0-9V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 50VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 9V
Weight 0.65kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot