Vigortronix VTX-146-080-215 Toroidal Transformer 80VA 0-15V

Standard range
Order Code:

88-3806

Brand: Vigortronix MPN: VTX-146-080-215
Qty Unit Price (Ex VAT)
1+ £16.74
25+ £15.27
50+ £14.28
100+ £13.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 80VA 0-15V, 0-15V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 80VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Weight 0.9kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot