Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.39 |
25+ | £21.34 |
50+ | £19.97 |
100+ | £18.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality toroidal transformer, 160VA 0-18V, 0-18V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.
Encapsulated | No |
---|---|
Mounting Type | Toroidal |
Power | 160VA |
Primary Voltage | 2 x 115V |
Secondary Voltage | 2 x 18V |
Weight | 1.6kg |
To use this facility please Sign In.
Sign In