Vigortronix VTX-146-030-212 Toroidal Transformer 30VA 0-12V

Standard range
Order Code:

88-3789

Brand: Vigortronix MPN: VTX-146-030-212
Qty Unit Price (Ex VAT)
1+ £14.14
25+ £12.89
50+ £12.07
100+ £11.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional 30 due on 29/01/2025

High quality toroidal transformer, 30VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 30VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 0.45kg

To use this facility please Sign In.

Sign In

Reviews


The Best For Less And Rapid!

Reviewed by: Mr Gordon Welford - Wednesday, November 23, 2016
This toroidal transformer is remarkable value for money, just check out the competition! The highest quality product at the best possible price and Rapid delivery as usual. My highest possible recommendation!


Trustpilot