CamdenBoss CFH12 20mm Bayonet Fuseholder(4.8mm)

CamdenBoss CFH12 20mm Bayonet Fuseholder(4.8mm)

CamdenBoss
Standard range
Order Code:

26-7650

Brand: CamdenBoss MPN: CFH12
  • RoHS Compliant
  • Country of Origin: Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.26
25+ £1.15
100+ £1.10
Price per unit Ex VAT
350 in stock, despatched same dayAdditional quantity lead time 5 months

High quality low profile finger-proof 5 x 20mm fuseholder in black polycarbonate from CamdenBoss with a quick release bayonet fit fuse cap requiring a flat blade screwdriver to open.


  • D shaped cut-out prevents rotation
  • 6.3A rating

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Material Polycarbonate
Cap Type Screw
Colour Black
Contact material Tinned Nickel Plated Brass
Current Rating 6.3A
Fuse Size 5x20mm
Height 45.7mm
Mounting Style Panel
Panel Cutout 12x12.7mm
Terminations Quick Connect
Voltage Rating 250V

Order Code: 52-2826

MPN: 522826

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+ 500+ 1000+
£1.22 £0.937 £0.772 £0.682 £0.621 £0.583
1,660 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C