Vigortronix VTX-146-160-212 Toroidal Transformer 160VA 0-12V

Standard range
Order Code:

88-3820

Brand: Vigortronix MPN: VTX-146-160-212
Qty Unit Price (Ex VAT)
1+ £22.91
25+ £20.92
50+ £19.57
100+ £18.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 160VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 160VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 1.6kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, October 4, 2011 Question by: Rapid Customer | Product code: 88-3820
Q. Do these come with mounting bolt, dish and washers?
A. Thanks for the enquiry Dean The mounting bolt and the washers are suppilied with these units.


Monday, August 29, 2011 Question by: Rapid Customer | Product code: 88-3820
Q. Does this range have solated primary and secondary windings? i.e isolating transformer
A. This unit does have primary and secondary winding - but is not considered as an isolating transformer. That is a specialised style

Reviews


Be the first to submit a review

Trustpilot