Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-120-3803-209 PCB Transformer 230V 3VA 9V+9V

Standard range
Order Code:  

88-3862

 
Brand: Vigortronix MPN: VTX-120-3803-209
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £7.52
25+ £5.97
50+ £4.98
100+ £4.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 14 days

This 230V 3VA PCB mounting transformer from Vigortronix has 2 x 9V secondary windings and is suitable for 50/60Hz operations.


  • Power 3VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-3803-209
Height 30mm
Length 38mm
Power 3VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 0.14kg
Width 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot