Easter opening times here
230V PCB Mains Transformers

230V PCB Mains Transformers

Vigortronix Brand: Vigortronix

This wide range of 230V PCB mounting transformers has been designed with an output voltage from 3V to 24V. They are suitable for 50/60Hz operations and the two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.

  • High quality PCB transformer
  • Power: 3 to 12 VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
VA RatingPart No.Input VACOutput VACOutput (mA)Order code
3VTX-120-3803-2062302 x 625088-3861
3VTX-120-3803-2092302 x 916688-3862
3VTX-120-3803-2122302 x 1212588-3863
3VTX-120-3803-2152302 x 1510088-3864
3VTX-120-3803-2202302 x 207588-3866
6VTX-120-4206-20452302 x 4.566688-3868
6VTX-120-4206-2062302 x 650088-3869
6VTX-120-4206-2092302 x 933388-3870
6VTX-120-4206-2122302 x 1225088-3871
6VTX-120-4206-2152302 x 1520088-3872
6VTX-120-4206-2202302 x 2015088-3874
6VTX-120-4206-2242302 x 2412588-3875
12VTX-120-5412-2062302 x 6100088-3876
12VTX-120-5412-2092302 x 966688-3877
12VTX-120-5412-2122302 x 1250088-3878
12VTX-120-5412-2242302 x 2425088-3880


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C