Vigortronix VTX-120-5412-212 PCB Transformer 230V 12VA 12V+12V

Standard range
Order Code:

88-3878

Brand: Vigortronix MPN: VTX-120-5412-212
Qty Unit Price (Ex VAT)
1+ £10.53
25+ £8.56
50+ £7.28
100+ £6.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 14 days

This 230V 12VA PCB mounting transformer from Vigortronix has 2 x 12V secondary windings and is suitable for 50/60Hz operations.


  • Power 12VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-5412-212
Height 39mm
Length 54mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.34kg
Width 45mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot