Vigortronix VTX-121-4206-218 Encapsulated PCB Transformer 230V 6VA 0-18V

Image Representative of Range

Vigortronix VTX-121-4206-218 Encapsulated PCB Transformer 230V 6VA 0-18V

Extended range
Order Code:

88-5028

Brand: Vigortronix MPN: VTX-121-4206-218
Qty Unit Price (Ex VAT)
1+ £9.17
25+ £7.40
50+ £6.23
100+ £6.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (6VA) and secondary (2x0-18V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 6VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-4206-218
Type PCB Transformer, Encapsulated
Power 6VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 0.19kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot