Vigortronix 6VA Encapsulated PCB Transformers

Vigortronix Brand: Vigortronix
<p>A range of 6VA PCB mounting encapsulated transformers consisting of both primary and secondary windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.</p>
  • High quality encapsulated transformer
  • Single primary or dual primary
  • Dual secondary windings
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C to +70°C
  • Dielectric strength: 3750V rms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
Description Image Product Buy Qty Pricing (Ex VAT) Primary Voltage Secondary Voltage Type Power Weight
Vigortronix VTX-121-4206-218 Encapsulated PCB Transformer 230V 6VA 0-18V
Vigortronix VTX-121-4206-218 Encapsulated PCB Transformer 230V 6VA 0-18V
Extended range
Order code: 88-5028
MPN: VTX-121-4206-218

Available to back orderPlease contact us for lead time
1+ £9.17
25+ £7.40
50+ £6.23
100+ £6.12
230V 2 x 18V PCB Transformer, Encapsulated 6VA 0.19kg
Vigortronix VTX-121-4206-224 Encapsulated PCB Transformer 230V 6VA 0-24V
Vigortronix VTX-121-4206-224 Encapsulated PCB Transformer 230V 6VA 0-24V
Extended range
Order code: 88-5029
MPN: VTX-121-4206-224

Available to back orderPlease contact us for lead time
1+ £9.17
25+ £7.40
50+ £6.23
100+ £6.12
230V 2 x 24V PCB Transformer, Encapsulated 6VA 0.19kg
Vigortronix VTX-121-4206-406 Encapsulated PCB Transformer 115V+115V 6VA 0-6V
Vigortronix VTX-121-4206-406 Encapsulated PCB Transformer 115V+115V 6VA 0-6V
Extended range
Order code: 88-5030
MPN: VTX-121-4206-406

Available to back orderPlease contact us for lead time
1+ £9.17
25+ £7.40
50+ £6.23
100+ £6.12
2 x 115V 2 x 6V PCB Transformer, Encapsulated 6VA 0.19kg
Vigortronix VTX-121-4206-412 Encapsulated PCB Transformer 115V+115V 6VA 0-12V
Vigortronix VTX-121-4206-412 Encapsulated PCB Transformer 115V+115V 6VA 0-12V
Extended range
Order code: 88-5032
MPN: VTX-121-4206-412

Available to back orderPlease contact us for lead time
1+ £8.50
25+ £7.31
2 x 115V 2 x 12V PCB Transformer, Encapsulated 6VA 0.19kg
TypeRapid Order codeVigortronix Part No.
230V 6VA 0-12V 0-12V88-5026VTX-121-4206-212
230V 6VA 0-18V 0-18V88-5028VTX-121-4206-218
230V 6VA 0-24V 0-24V88-5029VTX-121-4206-224
115V+115V 6VA 0-6V 0-6V88-5030VTX-121-4206-406
115V+115V 6VA 0-12V 0-12V88-5032VTX-121-4206-412


Trustpilot