Vigortronix VTX-121-4810-212 Encapsulated PCB Transformer 230V 10VA 0-12V
Image Representative of Range

Vigortronix VTX-121-4810-212 Encapsulated PCB Transformer 230V 10VA 0-12V

Extended range
Order Code:

88-5038

Brand: Vigortronix MPN: VTX-121-4810-212
Qty Unit Price (Ex VAT)
1+ £11.74
25+ £9.48
50+ £8.00
100+ £7.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (10VA) and secondary (2x0-12V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 10VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-4810-212
Power 10VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.29kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot