Vigortronix 10VA Encapsulated PCB Transformers

<p>A range of 10VA PCB mounting encapsulated transformers consisting of both primary and secondary windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.</p>
  • High quality encapsulated transformer
  • Single primary or dual primary
  • Dual secondary windings
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C to +70°C
  • Dielectric strength: 3750V rms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
Description Image Product MPN Pricing (Ex VAT) Buy Qty Primary Voltage Secondary Voltage Power Weight
Vigortronix VTX-121-4810-206 Encapsulated PCB Transformer 230V 10VA 0-6V
Vigortronix VTX-121-4810-206 Encapsulated PCB Transformer 230V 10VA 0-6V
Extended range
VTX-121-4810-206
1+ £11.74
25+ £9.48
50+ £8.00
100+ £7.86

Available to back orderPlease contact us for lead time
230V 2 x 6V 10VA 0.29kg
Vigortronix VTX-121-4810-209 Encapsulated PCB Transformer 230V 10VA 0-9V
Vigortronix VTX-121-4810-209 Encapsulated PCB Transformer 230V 10VA 0-9V
Extended range
VTX-121-4810-209
1+ £11.74
25+ £9.48
50+ £8.00
100+ £7.86

Available to back orderPlease contact us for lead time
230V 2 x 9V 10VA 0.29kg
Vigortronix VTX-121-4810-212 Encapsulated PCB Transformer 230V 10VA 0-12V
Vigortronix VTX-121-4810-212 Encapsulated PCB Transformer 230V 10VA 0-12V
Extended range
VTX-121-4810-212
1+ £11.74
25+ £9.48
50+ £8.00
100+ £7.86

Available to back orderPlease contact us for lead time
230V 2 x 12V 10VA 0.29kg
Vigortronix VTX-121-4810-218 Encapsulated PCB Transformer 230V 10VA 0-18V
Vigortronix VTX-121-4810-218 Encapsulated PCB Transformer 230V 10VA 0-18V
Extended range
VTX-121-4810-218
1+ £11.74
25+ £9.48
50+ £8.00
100+ £7.86

Available to back orderPlease contact us for lead time
230V 2 x 18V 10VA 0.29kg
Vigortronix VTX-121-4810-406 Encapsulated PCB Transformer 115V+115V 10VA 0-6V
Vigortronix VTX-121-4810-406 Encapsulated PCB Transformer 115V+115V 10VA 0-6V
Extended range
VTX-121-4810-406
1+ £11.74
25+ £9.48
50+ £8.00
100+ £7.86

Available to back orderPlease contact us for lead time
2 x 115V 2 x 6V 10VA 0.29kg
Vigortronix VTX-121-4810-409 Encapsulated PCB Transformer 115V+115V 10VA 0-9V
Vigortronix VTX-121-4810-409 Encapsulated PCB Transformer 115V+115V 10VA 0-9V
Standard range
VTX-121-4810-409
1+ £11.26
25+ £9.09
50+ £7.68
100+ £7.54

9 in stock, despatched same dayAdditional quantity lead time 14 days
2 x 115V 2 x 9V 10VA 0.29kg
TypeRapid Order codeVigortronix Part No.
230V 10VA 0-6V 0-6V88-5036VTX-121-4810-206
230V 10VA 0-9V 0-9V88-5037VTX-121-4810-209
230V 10VA 0-12V 0-12V88-5038VTX-121-4810-212
230V 10VA 0-18V 0-18V88-5040VTX-121-4810-218
115V+115V 10VA 0-6V 0-6V88-5042VTX-121-4810-406
115V+115V 10VA 0-9V 0-9V88-5043VTX-121-4810-409


Trustpilot