Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-121-4810-406 Encapsulated PCB Transformer 115V+115V 10VA 0-6V
Image Representative of Range

Vigortronix VTX-121-4810-406 Encapsulated PCB Transformer 115V+115V 10VA 0-6V

Extended range
Order Code:  

88-5042

 
Brand: Vigortronix MPN: VTX-121-4810-406
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £11.74
25+ £9.48
50+ £8.00
100+ £7.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

PCB mounting encapsulated transformer from Vigortronix, consisting of dual primary (2x115V 10VA) and secondary (2x0-6V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Dual primary
  • Dual secondary windings
  • Power: 10VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-4810-406
Power 10VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 6V
Weight 0.29kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot