Vigortronix VTX-146-015-106 Toroidal Transformer 230V Single Primary 15VA 0-6V 0

Standard range
Order Code:

88-5180

Brand: Vigortronix MPN: VTX-146-015-106
Qty Unit Price (Ex VAT)
1+ £12.70
25+ £11.58
50+ £10.84
100+ £10.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 15VA. 230V AC primary winding. 2x 0-6V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 15VA
Primary Voltage 230V
Secondary Voltage 2 x 6V
Weight 0.3kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot