Vigortronix VTX-146-015-109 Toroidal Transformer 230V Single Primary 15VA 0-9V

Standard range
Order Code:

88-5181

Brand: Vigortronix MPN: VTX-146-015-109
Qty Unit Price (Ex VAT)
1+ £12.11
25+ £11.03
50+ £10.32
100+ £9.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 15VA. 230V AC primary winding. 2x 0-9V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 15VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 0.3kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, October 1, 2016 Question by: Rapid Customer | Product code: 88-5181
Q. Can the secondaries be wired in parallel?
A. Hi Neill, thank you for your question. The secondary windings can be wired in parallel and this will then achieve the full VA of the transformer.

Reviews


Be the first to submit a review

Trustpilot