Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Toroidal transformer. Open style. 30VA. 230V AC primary winding. 2x 0-6V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.
Encapsulated | No |
---|---|
Mounting Type | Toroidal |
Power | 30VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 6V |
Weight | 0.45kg |
To use this facility please Sign In.
Sign In