Vigortronix VTX-146-030-112 Toroidal Transformer 230V Single Primary 30VA 0-12V

Standard range
Order Code:

88-5187

Brand: Vigortronix MPN: VTX-146-030-112
Qty Unit Price (Ex VAT)
1+ £18.71
25+ £15.11
50+ £12.74
100+ £12.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 30VA. 230V AC primary winding. 2x 0-12V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 30VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.45kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot