Vigortronix VTX-146-050-109 Toroidal Transformer 230V Single Primary 50VA 0-9V
Image Representative of Range

Vigortronix VTX-146-050-109 Toroidal Transformer 230V Single Primary 50VA 0-9V

Extended range
Order Code:

88-5191

Brand: Vigortronix MPN: VTX-146-050-109
Qty Unit Price (Ex VAT)
1+ £20.74
25+ £16.77
50+ £14.13
100+ £13.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2025

Toroidal transformer. Open style. 50VA. 230V AC primary winding. 2x 0-9V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 0.65kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot