Vigortronix VTX-146-050-112 Toroidal Transformer 230V Single Primary 50VA 0-12V

Standard range
Order Code:

88-5192

Brand: Vigortronix MPN: VTX-146-050-112
Qty Unit Price (Ex VAT)
1+ £18.78
25+ £15.67
50+ £13.56
100+ £12.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 50VA. 230V AC primary winding. 2x 0-12V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.65kg

To use this facility please Sign In.

Sign In

Reviews


Nice product

Reviewed by: Mr Robin Hutchinson - Tuesday, December 8, 2015
I bought one to make a power supply, because it was physically a better size and shape for my purposes than a conventional transformer. I found it to be well made and came with all the fittings required to assemble into a metal box. November 2105.

Great for Audio - Very low noise

Reviewed by: Peter Stansfield - Wednesday, March 27, 2013
Bought 2 of these to use in my consoles and produced very good performance with very little noise compared with previous styles and makes of transformers.


Trustpilot