Vigortronix VTX-146-050-115 Toroidal Transformer 230V Single Primary 50VA 0-15V
Image Representative of Range

Vigortronix VTX-146-050-115 Toroidal Transformer 230V Single Primary 50VA 0-15V

Extended range
Order Code:

88-5193

Brand: Vigortronix MPN: VTX-146-050-115
Qty Unit Price (Ex VAT)
1+ £20.74
25+ £16.77
50+ £14.13
100+ £13.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2025

Toroidal transformer. Open style. 50VA. 230V AC primary winding. 2x 0-15V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 0.65kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, April 28, 2013 Question by: Rapid Customer | Product code: 88-5193
Q. Can these transformers be mounted one on top of each other if one uses a brass bolt to hold them together, along with an insulating packing piece ??
A. Hi Mr James. Thank you for your question. These toroidal transformers could be mounted on top but they will really need some kind of insulation between them as they are only wrapped in fine insulation plastic and may be dangerous if they are damaged and arc together between the two.

Reviews


Be the first to submit a review

Trustpilot