Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.06 |
25+ | £12.83 |
50+ | £11.99 |
100+ | £11.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Toroidal transformer. Open style. 50VA. 230V AC primary winding. 2x 0-55V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.
Encapsulated | No |
---|---|
Mounting Type | Toroidal |
Power | 50VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 55V |
Weight | 0.65kg |
To use this facility please Sign In.
Sign In