Vigortronix VTX-146-080-109 Toroidal Transformer 230V Single Primary 80VA 0-9V

Standard range
Order Code:

88-5197

Brand: Vigortronix MPN: VTX-146-080-109
Qty Unit Price (Ex VAT)
1+ £18.58
25+ £16.94
50+ £15.85
100+ £14.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 80VA. 230V AC primary winding. 2x 0-9V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 80VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 0.9kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot