Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vigortronix VTX-146-120-112 Toroidal Transformer 230V Single Primary 120VA 0-12V

Order Code:  

88-5201

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-120-112 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.11
25+ £20.70
50+ £19.09
100+ £18.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 120VA. 230V AC primary winding. 2x 0-12V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 120VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 1.2kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review