Vigortronix VTX-146-120-118 Toroidal Transformer 230V Single Primary 120VA 0-18V
Image Representative of Range

Vigortronix VTX-146-120-118 Toroidal Transformer 230V Single Primary 120VA 0-18V

Extended range
Order Code:

88-5203

Brand: Vigortronix MPN: VTX-146-120-118
Qty Unit Price (Ex VAT)
1+ £29.21
25+ £23.59
50+ £19.89
100+ £19.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2025

Toroidal transformer. Open style. 120VA. 230V AC primary winding. 2x 0-18V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 120VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 1.2kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot