Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.85 |
25+ | £23.94 |
50+ | £21.31 |
100+ | £20.94 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Toroidal transformer. Open style. 160VA. 230V AC primary winding. 2x 0-15V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.
Encapsulated | No |
---|---|
Mounting Type | Toroidal |
Power | 160VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 15V |
Weight | 1.5kg |
To use this facility please Sign In.
Sign In