Vigortronix VTX-146-160-118 Toroidal Transformer 230V Single Primary 160VA 0-18V

Standard range
Order Code:

88-5207

Brand: Vigortronix MPN: VTX-146-160-118
Qty Unit Price (Ex VAT)
1+ £23.88
25+ £21.78
50+ £20.37
100+ £18.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 160VA. 230V AC primary winding. 2x 0-18V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 160VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 1.5kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, December 23, 2013 Question by: Rapid Customer | Product code: 88-5207
Q. Does this item come with a mounting kit as suggested on the main product page for this manufacturere's transformers?
A. Hi Chris, thanks for your question. Yes, the mounting kit consists of a nut and washers and is supplied with the transformer.

Reviews


Be the first to submit a review

Trustpilot