Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-146-160-125 Toroidal Transformer 230V Single Primary 160VA 0-25V

Standard range
Order Code:  

88-5208

 
Brand: Vigortronix MPN: VTX-146-160-125
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £27.34
25+ £23.71
50+ £21.31
100+ £20.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 160VA. 230V AC primary winding. 2x 0-25V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 160VA
Primary Voltage 230V
Secondary Voltage 2 x 25V
Weight 1.5kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 19, 2018 Question by: Rapid Customer | Product code: 88-5208
Q. Product Code:- 88-5208 Are these supplied with fixing washers & screws? Thank You.
A. Hi Jonathan, thank you for your question. Fixings are supplied with washers and nuts.


Friday, August 7, 2015 Question by: Rapid Customer | Product code: 88-5208
Q. What is the secondary resistance please?
A. Hi Francesco, thank you for your question. The resistance is not stated from the manufacturer but the secondary is rates at 25 VAC x 2, please see the data sheet.

Reviews


Be the first to submit a review

Trustpilot